The TVS305 transient voltage suppressor diode from New Jersey Semiconductor features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is constructed with silicon diode elements. The device is rated for a maximum reverse voltage of 5 volts and a maximum non-repetitive peak reverse power dissipation of 150 watts. The TVS305 is suitable for use in applications requiring transient voltage suppression.
New Jersey Semiconductor TVS305 technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor TVS305 to view detailed technical specifications.
No datasheet is available for this part.