The TVS324 transient voltage suppressor diode from New Jersey Semiconductor features a silicon element with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is a unidirectional device with a maximum reverse voltage of 24V and a minimum breakdown voltage of 28.4V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 150W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 28.4 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| REACH | unknown |
| Military Spec | False |