This dual common mode choke is designed for power line applications, with a maximum DC current rating of 3.6A and a maximum DC resistance of 0.015 ohms typ. It has a voltage rating of 250VAC and a withstand voltage of 1.5kVAC. The choke is mounted through a hole and has dimensions of 18mm in length, 17.5mm in depth, and 12.5mm in height. It operates within a temperature range of -40°C to 125°C.
New Tunirama 42H173600 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 400uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 3.6A |
| Max DC Resistance | 0.015(Typ)Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 17.5mm |
| Height | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for New Tunirama 42H173600 to view detailed technical specifications.
No datasheet is available for this part.