New Tunirama 42V203000 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1000uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 12.5mm |
| Height | 20mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for New Tunirama 42V203000 to view detailed technical specifications.
No datasheet is available for this part.