New Tunirama 52H176000 technical specifications.
| Type | Storage Choke |
| Technology | Toroid |
| Inductance | 150uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 6A |
| Lead Style | Radial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for New Tunirama 52H176000 to view detailed technical specifications.
No datasheet is available for this part.