New Tunirama ST 1042 technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.02@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for New Tunirama ST 1042 to view detailed technical specifications.
No datasheet is available for this part.