Lcd Cog Char 2X16 No Transfl
Newhaven Display NHD-0216CU-FN-GBW-3V technical specifications.
| Background Color | Grey |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216CU-FN-GBW-3V to view detailed technical specifications.
No datasheet is available for this part.