
The NHD-0216CW-AB3 is a 2-line by 16-character slim character OLED display. Features include high contrast ratios, wide viewing angles, and rapid response times. This blue character display on a black background uses a US2066 controller and supports parallel or serial MPU interfaces. It offers a low power consumption profile and a thin architectural design without requiring a backlight.
Newhaven Display NHD-0216CW-AB3 technical specifications.
| Number of Characters | 32 (16 x 2)Characters |
| Display Type | OLED |
| Color | Blue |
| Interface | 4/8-bit Parallel, SPI, I2C |
| Supply Voltage | 2.4 to 3.6V |
| Operating Temperature | -40 to +85°C |
| Module Outline | 80.0 x 36.0 x 5.0mm |
| Controller Type | US2066 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216CW-AB3 to view detailed technical specifications.
No datasheet is available for this part.