
Newhaven Display NHD-12864WG-FTTI-VZ#000 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-12864WG-FTTI-VZ#000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
