This 7-inch TFT LCD module features 800x480 resolution with MVA technology for high contrast and wide viewing angles up to 70 degrees. It includes a custom PCB with an on-board Texas Instruments TFP401A HDMI/DVI receiver and TPS61165 LED driver. The module provides a plug-and-play HDMI and USB-HID capacitive touch solution compatible with Raspberry Pi, BeagleBone, Windows, and Linux systems.
Newhaven Display NHD-7.0-HDMI-N-RSXV-CTU technical specifications.
| Diagonal Size | 7.0inches |
| Resolution | 800 x 480pixels |
| Brightness | 660cd/m² |
| Interface | HDMI |
| Touch Panel Type | Capacitive (PCAP) |
| Supply Voltage | 5.0V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Contrast Ratio | 800:1 |
| Viewing Angle | 70degrees |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0-HDMI-N-RSXV-CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.