
Newport Electronics CTXL-DTC-G/N technical specifications.
| Height | 335mm |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 271mm |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics CTXL-DTC-G/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
