
Newport Electronics ISE-TC technical specifications.
| Height | 88.1mm |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 130.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics ISE-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.