Sensor, Load Cell, 100Lb, 3Mv/v; Load Capacity: 100Lb; Supply Voltage: 15Vdc; Operating Temperature Min: -40?c;...
Newport Electronics LC111-100/N technical specifications.
| Length | 64mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newport Electronics LC111-100/N to view detailed technical specifications.
No datasheet is available for this part.