SENSOR, LOAD CELL, 25LB, 3MV/V; Load Capacity: 25lb; Supply Voltage: 15VDC; Operating Temperature Min: -40�C;...
Newport Electronics LC111-25/N technical specifications.
| Length | 64mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Newport Electronics LC111-25/N to view detailed technical specifications.
No datasheet is available for this part.