Newport Electronics PR-21D-3-100-A-1/4-0600-M12-1 technical specifications.
| Package/Case | 100 |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| RoHS | Not Compliant |
Download the complete datasheet for Newport Electronics PR-21D-3-100-A-1/4-0600-M12-1 to view detailed technical specifications.
No datasheet is available for this part.