
The 1N4148,116 is a general purpose rectifier diode with a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 0.2A. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 200°C. The diode is packaged in an ALF package with a 2-pin configuration and is suitable for through hole mounting.
Nexperia 1N4148,116 technical specifications.
| Package/Case | ALF |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.25(Max) |
| Package Diameter (mm) | 1.85(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.025@20VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | 200°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 1N4148,116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.