
The 1PS181,115 is a dual common anode Schottky diode from Nexperia, packaged in a 3-pin MPAK surface mount package. It has a peak reverse repetitive voltage of 85V and a maximum continuous forward current of 215mA. The diode can handle a peak non-repetitive surge current of 4A and a maximum power dissipation of 250mW. It operates over a temperature range of -65°C to 150°C.
Nexperia 1PS181,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | Schottky Diode |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.215A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 1PS181,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.