The 1PS59SB14,115 is a surface mount general purpose rectifier from Nexperia, packaged in a 3-pin MPAK. It has a maximum package length of 3.1mm, width of 1.7mm, and height of 1.2mm. The seated plane height is 1.3mm, with a pin pitch of 0.95mm. The package material is plastic, and it is designed for surface mount applications.
Nexperia 1PS59SB14,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 1PS59SB14,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.