
Schottky RF Diode for mixing applications. Features a 15V reverse voltage rating and a maximum operating temperature of 125°C. This 3-terminal device, housed in an SC-70 package, utilizes silicon for its diode element. It incorporates two diode elements with dual terminal positioning.
Nexperia 1PS70SB84,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1PS70SB84,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.