Nexperia 1PS74SB23,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1PS74SB23,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.