
The 1PS76SB70,115 is a dual rectifier diode from Nexperia with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a silicon diode element material and a terminal position of dual. The device is packaged in a R-PDSO-G2 package type and is suitable for general purpose rectifier applications.
Nexperia 1PS76SB70,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1PS76SB70,115 to view detailed technical specifications.
No datasheet is available for this part.