General-purpose Schottky rectifier diode, featuring a 70V repetitive peak reverse voltage. This dual-terminal component utilizes silicon for its diode element and operates within a temperature range of -65°C to 150°C. Packaged in a 2-pin SOD configuration, it offers a single diode element.
Nexperia 1PS76SB70,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1PS76SB70,135 to view detailed technical specifications.
No datasheet is available for this part.