Automotive-grade Schottky rectifier diode, 0.2A forward current, featuring a 2-pin SOD-523 package. This single-element silicon rectifier diode offers a maximum operating temperature of 150°C. Designed for general-purpose rectification, it utilizes dual terminal positions for efficient integration.
Nexperia 1PS79SB30,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 1PS79SB30,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.