Nexperia 1PS88SB82,115 technical specifications.
| Type | Schottky Diode |
| Configuration | Triple Parallel |
| Maximum Reverse Voltage | 15V |
| Maximum Forward Voltage | 0.7V |
| Maximum Diode Capacitance | 1(Typ)pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 1PS88SB82,115 to view detailed technical specifications.
No datasheet is available for this part.