
N-channel MOSFET transistor, 60V drain-source voltage, 0.3A continuous drain current. Features a 3-pin SOT-23 package with a JEDEC TO-236AB designation. Operates across a wide temperature range from -65°C to 150°C. Single element transistor with dual terminal positions.
Nexperia 2N7002,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 2N7002,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.