
N-channel MOSFET with 60V drain-source voltage and 0.36A continuous drain current. Features a 3-pin SOT-23 package (TO-236AB) for surface-mount applications. Operates across a wide temperature range from -55°C to 150°C. Designed for automotive environments.
Nexperia 2N7002P,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 2N7002P,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.