
N-channel enhancement mode MOSFET, single element, 60V drain-source voltage, 0.3A continuous drain current. Features 5000mOhm maximum drain-source resistance at 10V and 25pF typical input capacitance at 10V. Packaged in a 3-pin SOT-23 (TO-236AB) surface-mount plastic package with gull-wing leads, measuring 3mm x 1.4mm x 1mm. Operates from -65°C to 150°C with a maximum power dissipation of 830mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 2N7002T,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 0.3A |
| Maximum Drain Source Resistance | 5000@10VmOhm |
| Typical Input Capacitance @ Vds | 25@10VpF |
| Maximum Power Dissipation | 830mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 2N7002T,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.