Nexperia 2PB709AR,115 technical specifications.
| Package/Case | MPAK |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 45V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 250mW |
| Minimum DC Current Gain | 210@2mA@10V |
| Maximum Transition Frequency | 70(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 2PB709AR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.