Nexperia 2PC1815,412 technical specifications.
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Mounting | Through Hole |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 2PC1815,412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.