Nexperia 2PC4617R,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Military Spec | False |
Download the complete datasheet for Nexperia 2PC4617R,115 to view detailed technical specifications.
No datasheet is available for this part.