Nexperia 74ABT02N,112 technical specifications.
| Package/Case | PDIP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.5(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Logic Family | ABT |
| Logic Function | NOR |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia 74ABT02N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.