The 74ABT02PW,118 is a 14-pin TSSOP NOR gate from Nexperia, featuring a BiCMOS process technology and operating within a temperature range of -40 to 85°C. This surface-mount device has a package length of 5.1mm and a width of 4.5mm, with a height of 0.95mm. It is a 4-element device with 2 input and 1 output, suitable for logic applications.
Nexperia 74ABT02PW,118 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | ABT |
| Logic Function | NOR |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia 74ABT02PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.