
The 74ABT04PW,112 is a 14-pin TSSOP inverter from Nexperia, featuring a BiCMOS process technology. It has a maximum operating temperature range of -40 to 85°C and is designed for surface mount applications. This inverter has a maximum high level output current of -15 and a maximum low level output current of 20. It is part of the ABT logic family and has 6 elements per chip.
Nexperia 74ABT04PW,112 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | ABT |
| Logic Function | Inverter |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 6 |
| Maximum High Level Output Current | -15mA |
| Maximum Low Level Output Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ABT04PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.