The Nexperia 74ABT162244DGG is an industrial-grade 4-port bus driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G48 and a terminal position of dual. The device has a supply voltage range of 4.5V to 5.5V and a propagation delay of 4.4ns. It is a member of the ABT family and is used for buffering and line driving applications.
Nexperia 74ABT162244DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ABT162244DGG to view detailed technical specifications.
No datasheet is available for this part.