Nexperia 74ABT16245BDL,112 technical specifications.
| Package/Case | SSOP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Logic Family | ABT |
| Logic Function | Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 2 |
| Polarity | Non-Inverting |
| Process Technology | BiCMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74ABT16245BDL,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.