Nexperia 74ABT16374BB,557 technical specifications.
| Package/Case | PQFP |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Mounting | Surface Mount |
| Jedec | MS-022AC |
| Logic Family | ABT |
| Logic Function | D-Type Bus Interface |
| Process Technology | BiCMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74ABT16374BB,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.