
The 74ABT2241D,118 is a 20-pin surface mount logic IC buffer/driver from Nexperia. It is packaged in a SO package with a maximum length of 13mm, width of 7.6mm, and height of 2.45mm. The seated plane height is 2.65mm with a pin pitch of 1.27mm. The package material is plastic and it is designed for surface mount applications.
Nexperia 74ABT2241D,118 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 74ABT2241D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.