Nexperia 74ABT2241DB,112 technical specifications.
| Package/Case | SSOP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150AE |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia 74ABT2241DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.