
The Nexperia 74ABT245D is an industrial-grade, 8-bit bus transceiver with dual ports, operating on a 5V supply voltage. It has a maximum power supply current of 30mA and a propagation delay of 4.6ns. The device is packaged in a 20-pin R-PDSO-G20 package and is suitable for use in industrial environments with operating temperatures ranging from -40°C to 85°C.
Nexperia 74ABT245D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ABT245D to view detailed technical specifications.
No datasheet is available for this part.