
The 74AHC00D,118 is a 14-pin SOP-14 NAND gate logic IC with a 2-input configuration. It operates within a supply voltage range of 2V to 5.5V and has a nominal supply voltage of 5V. The device is designed to withstand temperatures up to 125°C and as low as -40°C. It features a propagation delay of 14.5ns and is suitable for use in automotive applications.
Nexperia 74AHC00D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC00D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.