The 74AHC00D-Q100 is a 2-input NAND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. The device is designed for automotive applications and is compliant with AEC-Q100. It has a supply voltage range of 2V to 5.5V and a maximum supply current of 0.04mA. The propagation delay is 14.5ns, and the load capacitance is 50pF.
Nexperia 74AHC00D-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC00D-Q100 to view detailed technical specifications.
No datasheet is available for this part.