The 74AHC02BQ is a 14-channel quad 2-input NOR gate from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It is a logic IC with a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2V. The device features a propagation delay of 14.5ns and is available in a 14-pin HVQCCN package.
Nexperia 74AHC02BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC02BQ to view detailed technical specifications.
No datasheet is available for this part.