The 74AHC02PW-Q100J is a dual NOR gate logic IC with 2 inputs and a supply voltage range of 2 to 5.5V. It operates within a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device is packaged in a 14-pin TSSOP package with a width of 4.4mm and a length of 5mm. It has a propagation delay of 14.5ns and is suitable for automotive applications.
Nexperia 74AHC02PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC02PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.