
The Nexperia 74AHC04D,118 is a dual inverter logic IC with 14 pins in a SOP package. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 14.5ns and can handle supply voltages between 2V and 5.5V. It is a member of the AHC/VHC/H/U/V family of logic ICs.
Nexperia 74AHC04D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC04D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.