
The Nexperia 74AHC04PW-Q100J is a 14-input dual inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 2V. The device is packaged in a TSSOP-14 package and is compliant with AEC-Q100 automotive screening level. The propagation delay is 14.5ns, and the device has 6 functions and 1 input.
Nexperia 74AHC04PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC04PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.