
Quad 2-input AND gate IC featuring 4 independent functions. Operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. Supports a supply voltage from 2V to 5.5V with a nominal 5V. This logic IC boasts a propagation delay of 15.5ns and is housed in a compact 14-pin QFN package.
Nexperia 74AHC08BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC08BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.