The Nexperia 74AHC08D is a dual AND gate logic IC with a 14-pin SOP package. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 15.5ns and a maximum supply voltage of 5.5V. It draws a maximum power supply current of 0.04mA and has a load capacitance of 50pF. The IC is available in a 3.9mm wide, 8.65mm long package with a terminal position of dual.
Nexperia 74AHC08D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC08D to view detailed technical specifications.
No datasheet is available for this part.