
Dual-element monostable multivibrator, operating from 2V to 5.5V supply, featuring complementary outputs and a propagation delay of 30ns. This automotive-grade logic IC offers two independent monostable functions within a 16-pin DHVQFN EP package, measuring 2.5mm x 3.5mm. Designed for operation across a wide temperature range of -40°C to 125°C.
Nexperia 74AHC123ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 30 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC123ABQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.