
The Nexperia 74AHC123AD,112 is a 16-pin dual monostable multivibrator with two functions. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 3.9mm plastic SOP-16 package, suitable for surface mount applications. It is rated for automotive temperature grade and is suitable for use in clock and timing applications.
Nexperia 74AHC123AD,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 30 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC123AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.