
The 74AHC125PW-Q100,11 is a dual bus driver integrated circuit from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 14 terminals and supports a supply voltage of 2V to 5.5V. It features a propagation delay of 14.5ns and is available in a TSSOP-14 package.
Nexperia 74AHC125PW-Q100,11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AHC125PW-Q100,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.